Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5164711-5 |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 354 V AC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 15 |
Mount Orientation: | Right Angle |
Insulation Resistance: | 1 MΩ |
GPL: | 289 |
Mating Entry Location: | Side |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.27 in |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Tab |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Not reviewed for solder process capability |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1528 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | No |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Post Polarization |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 120 - 200 µin, 3.04 - 5.08 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-5164711-5 |
SKU: | AMP1-5164711-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |