| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5164711-7 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 354 V AC |
| Contact Type: | Socket |
| Package Quantity: | 750 |
| Contact Amperage: | 7 A |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| GPL: | 289 |
| Mating Entry Location: | Side |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.27 in |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1528 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 120 - 200 µin, 3.04 - 5.08 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5164711-7 |
| SKU: | AMP1-5164711-7 |
1-5164711-7
| Heilind Number: | AMP1-5164711-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5164711-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this durable and efficient board mount receptacle. Crafted from UL 94V-0 thermoplastic housing, it ensures reliable performance in demanding environments. Featuring a right-angle mount orientation and through-hole solder termination method, installation is a breeze. With 17 positions and a 2.5mm pitch, it offers ample connectivity options. The brass contacts with tin plating guarantee excellent conductivity, while the 7A contact amperage and 354V AC voltage rating make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 185°F, this connector is a versatile solution for signal circuitry. Its compact design, with a mating alignment polarizing tab, ensures secure and accurate connections. With 750 pieces in a convenient box packaging, it's ideal for large-scale projects. RoHS compliance further underscores its quality and environmental responsibility. Elevate your board-to-board connections with this high-performance receptacle.

