| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5164713-0 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Compatible Wire / Cable Type: | Discrete Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5164713-0 |
| SKU: | AMP1-5164713-0 |
1-5164713-0
Specifications
Detailed Description
Experience seamless connectivity with our Board to Board PCB Connector, designed for efficient power and signal transmission in electronic devices. With a straight body orientation and vertical mount type, this connector ensures easy installation on your circuit board. Featuring 10 contact positions with a pitch of 2.5mm, it allows for secure tab connections. Crafted with thermoplastic housing in a vibrant green color, this connector is not only durable but also visually appealing. Its UL 94V-0 material flammability standard guarantees safety in any environment, while the tin-plated contact mating area ensures reliable conductivity. Operating temperature ranges from -40 to 85°C (-40 to 185°F), making it suitable for a wide range of applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality Board to Board PCB Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2023 | P-23-025175 - Packaging change. Moving from box to tray packaging. package qty changing as well. | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||

