| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5164713-6 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 750 |
| Contact Amperage: | 7 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1526 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Compatible Wire / Cable Type: | Discrete Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5164713-6 |
| SKU: | AMP1-5164713-6 |
1-5164713-6
Specifications
Detailed Description
This vertical mount PCB connector features a durable thermoplastic housing in a vibrant green color, meeting UL 94V-0 flammability standards for safety. With a single row design and 16 positions, it offers reliable board-to-board connectivity for power and signal applications. The brass contacts with tin plating ensure efficient transmission, rated for up to 7A of current. Suitable for through-hole soldering at temperatures up to 240°C, this connector is wave solder capable and operates in a wide temperature range from -40 to 85°C. With a pitch of 2.5mm (.098 in) and a compact form factor, it's ideal for space-constrained setups. Designed for PCB mount assembly, it's RoHS compliant for environmental responsibility. Each pack contains 750 connectors, making it a cost-effective solution for bulk installations. Perfect for electronic projects requiring secure and durable interconnections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5164711-6 | ![]() |


