| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5175472-1 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 120 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.9 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Single Tine |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Contact Mating Area Length: | .259 in, 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5175472-1 |
| SKU: | AMP1-5175472-1 |
1-5175472-1
Specifications
Detailed Description
Enhance connectivity with our CHAMP .050 Series I Board Mount Connector, designed for reliable signal transmission in electronic circuits. Featuring a durable Nylon - GF housing and Through Hole - Solder termination, this connector ensures secure attachment to your PCB. With a contact layout of Inline and a single tine contact shape, it offers efficient signal transfer. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Its right angle mount orientation and boardlock retention leg provide easy installation and secure PCB attachment. The gold-plated contacts with a thickness of .2 µm deliver optimal conductivity, while the tin-plated PCB contact terminals ensure stable connection. With a contact amperage of 1A and a voltage rating of 250 VAC, it is suitable for various electronic applications. Whether for data and devices or other circuit requirements, this connector, with 120 positions and a pitch of 1.27 mm, offers high performance in a compact design. Each package includes 50 connectors, packaged in trays for convenience. Operating within a wide temperature range of -67 to 185 °F, it is ideal for diverse environmental conditions. Compatible with board-to-board configurations and mezzanine stacking, this connector facilitates versatile connectivity solutions. Trust in its quality and efficiency for your PCB interconnection needs.

