| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5175677-0 |
| Color: | Black |
| Amperage: | 1 A, .5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic , GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Cover Material: | Glass-filled PBT |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .3 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Housing Material Temperature: | Standard |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .7 mm |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .5 - .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5175677-0 |
| SKU: | AMP1-5175677-0 |
1-5175677-0
Specifications
Detailed Description
Experience seamless connectivity with the CHAMP.050 Plug Connector Kit, designed for superior performance in signal applications. Featuring a sleek black housing made of Thermoplastic - GF1 material, this kit includes 80 gold-plated contacts with a pitch of 1.27mm for reliable data transmission. With a cable mount setup and a number of positions, it offers versatility in installation. Operating within a wide temperature range and meeting stringent flammability standards, it ensures safety and durability. RoHS compliant and suitable for various wire and cable terminations, this connector kit is essential for your connectivity needs.

