| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5177983-4 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5177983-4 |
| SKU: | AMP1-5177983-4 |
1-5177983-4
| Heilind Number: | AMP1-5177983-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5177983-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Board-to-Board Mezzanine Connector System. Designed for optimal signal transmission, this connector features a straight, surface-mount orientation with a compact pitch of just 0.8mm (.031 in), making it ideal for densely populated circuit boards. With 100 gold-plated contacts, it ensures reliable and durable connections for your electronic assemblies. The natural housing color and matte finish offer a sleek and professional look, while the UL 94V-0 material flammability standard guarantees safety compliance. Operating flawlessly in a wide temperature range from -40 to 257°F, this connector is suitable for high-temperature environments. Its stackable design allows for efficient vertical mounting, and the polarized mating alignment ensures proper connection every time. Perfect for various applications, including data and devices, the connector is a valuable asset in any assembly project. Rest assured of its quality, as it meets high industry standards and regulations. Upgrade your connectivity solutions with this premium Board-to-Board Mezzanine Connector.

