1-5177986-1

Heilind Number:AMP1-5177986-1
Manufacturer:TE Connectivity
Manufacturer Number:1-5177986-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P06H.5,040,08/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5177986-1
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Top
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:1-5177986-1
SKU:AMP1-5177986-1

Detailed Description

Experience seamless connectivity with our high-performance PCB Mount Header. Designed for efficient board-to-board configurations, this connector features a straight body orientation and a surface mount termination method, ensuring easy installation and a secure connection. With a contact layout of inline and a stackable design, it offers versatility in your assembly process. The housing material is matte with a natural color, meeting UL 94V-0 flammability standards for added safety. Gold-plated brass contacts guarantee reliable signal transmission, while a voltage rating of 100 V AC and amperage of .5 A make it suitable for various applications. With a pitch of .8 mm, this connector is ideal for signal circuits, offering high-quality performance even in extreme temperatures ranging from -40 to 257 °F. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Enhance your electronic systems with the precision and durability of our PCB Mount Header.