| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5179030-4 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .276 in, 7 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, 15 mm, 19 mm, .276 in, .433 in, .591 in, .748 in, 7 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5179030-4 |
| SKU: | AMP1-5179030-4 |
1-5179030-4
Specifications
Detailed Description
Enhance your circuit connections with this high-quality Board to Board PCB Connector. Featuring a compact design with a vertical mount orientation, it offers efficient signal transmission for your electronic devices. With a durable housing made of UL 94V-0 rated matte material, it ensures safety and reliability. The gold-plated contact mating area guarantees optimal conductivity, while the .8mm pitch and 100V AC voltage rating cater to various application needs. RoHS compliant and suitable for high-temperature environments, this connector is a must-have for your assembly projects. Its stackable design and mezzanine configuration provide versatility in PCB setups, making it ideal for professional and DIY electronics enthusiasts alike. With 100 positions and a .5A contact amperage, it's perfect for intricate circuitry. Whether you're a data or device enthusiast, this connector, complete with positioning bosses for easy installation and polarization for accurate mating alignment, is the ultimate solution for seamless board-to-board connections.

