| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5179031-0 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5179031-0 |
| SKU: | AMP1-5179031-0 |
1-5179031-0
Specifications
Detailed Description
Elevate your PCB connectivity with our 200-position Board to Board Mezzanine Connector. Designed for seamless signal transmission, this connector boasts a .8mm pitch and dual rows for efficient board mounting. With a voltage rating of 100V AC and contact amperage of .5A, it ensures reliable performance even in demanding applications. Featuring gold-plated tab contacts, it guarantees optimal conductivity while meeting UL 94V-0 flammability standards. The housing, in a sleek matte finish, offers durability and a natural aesthetic. With a wide operating temperature range from -40 to 257°F, it's suitable for high-performance setups. RoHS compliant and with ECCN classification of EAR99, this connector is a trusted choice for data and device applications. Whether for DIY projects or industrial assembly, its stackable design and positioning bosses make installation a breeze. Upgrade your circuitry with this high-quality PCB connector.

