| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-52042-0 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-52042-0 |
1-52042-0
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, PG R 6 10. This durable ring tongue connector is designed for #10 stud sizes, ensuring a secure fit for your wiring needs. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it offers reliable performance in various applications. The closed barrel design and insulation provide added safety, while the straight orientation and terminal angle make installation easy. Suitable for 6 AWG wire, it accommodates a wide range of wire sizes. RoHS compliant and part of our Rings & Spades product line, this terminal is a quality choice for professionals in the industry. Upgrade your connectors with this high-quality crimp ring terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-35108-1 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |


