| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-520424-1 |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Cable Type: | Round |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Smoke Gray |
| Shield Material: | Carbon Steel |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .15 mm², .205 mm², 24 AWG, .2 mm² |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .045 - .05 in, 1.14 - 1.27 mm |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-2 CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-520424-1 |
| SKU: | AMP1-520424-1 |
1-520424-1
Specifications
Detailed Description
Enhance connectivity with our RJ Connector, designed for seamless cable-to-board integration in data and device applications. This high-quality connector features a durable polycarbonate housing with UL 94V-2 and CSA certifications, ensuring reliable performance in demanding environments. Its copper alloy contacts, plated with gold for optimal conductivity, support up to 1.5 A of current. With a pitch of 1.27 mm, it accommodates up to 4 conductors, making it ideal for signal transmission. The smoke gray housing and sleek design add a touch of sophistication to any setup. Operating within a temperature range of -20 to 80°C, this connector is suitable for a wide range of industrial and commercial settings. RoHS compliant and meticulously engineered, it guarantees both performance and peace of mind in every connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

