| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-520424-2 |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Cable Type: | Round |
| Number of Conductors: | 6 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 6 |
| Housing Color: | Smoke Gray |
| GPL: | 340 |
| Shield Material: | Carbon Steel |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1004 |
| Wire Size: | .12 - .15 mm², .205 mm², 24 AWG, .2 mm² |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .045 - .05 in, 1.14 - 1.27 mm |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-2 CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-520424-2 |
| SKU: | AMP1-520424-2 |
1-520424-2
Specifications
Detailed Description
Introducing our RJ Connector, a versatile and reliable solution for your data and device connectivity needs. With a robust housing made of UL 94V-2 rated Polycarbonate and GF, this plug offers exceptional durability and safety. It is designed for cable mount, providing easy and secure installation in various applications. The gold-plated copper alloy contacts ensure excellent conductivity, while the 1.27mm pitch and 6 conductors support high-speed signal transmission. Meeting stringent UL, CSA, and RoHS standards, this connector guarantees quality and compliance. Its smoke gray housing and tin-plated steel shield not only enhance aesthetics but also provide added protection. Suitable for 24 AWG wires and operating in a temperature range of -20 to 80°C, this RJ Connector is perfect for professional setups and DIY projects alike. Upgrade your connectivity experience with this essential component.

