1-520424-3

Heilind Number:AMP1-520424-3
Manufacturer:TE Connectivity
Manufacturer Number:1-520424-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 SDL RND PLUG ASSY 50 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-520424-3
Gender:Plug
Housing Material:Polycarbonate - GF
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Keying:A
Cable Type:Round
Number of Conductors:8
Contact Amperage:1.5 A
Number of Positions:8
Housing Color:Smoke Gray
Shield Material:Carbon Steel
Shield Plating Material:Tin
Shield Plating Finish:Bright
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .15 mm², .205 mm², 24 AWG, 26 AWG
Connector System:Cable-to-Board
Conductor Insulation Diameter:.045 - .05 in, 1.14 - 1.27 mm
Receptacle Configuration:Standard
Material Flammability Standard:UL 94V-2
Part Aliases:1-520424-3
SKU:AMP1-520424-3

Detailed Description

Enhance your connectivity with this high-performance RJ Connector, designed for seamless communication. Built with durable Polycarbonate - GF housing in a sleek Smoke Gray hue, it ensures reliability in any setting. The Cable Mount (Free-Hanging) design offers flexibility for installation, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of 1.27 mm and keying option A, it's perfect for signal applications. Meeting UL 94V-2 flammability standards, this connector is safe and efficient. It accommodates eight conductors, making it ideal for data and devices. Tinned Carbon Steel shielding with a bright finish provides added protection. Operating in a temperature range of -20 to 80 °C, it's suitable for various environments. RoHS compliant and featuring gold-plated contact mating areas, it ensures both quality and environmental responsibility. Upgrade your connectivity solution with this innovative RJ Connector.