| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-520424-6 |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Cable Type: | Round |
| Number of Conductors: | 16 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 16 |
| Housing Color: | Smoke Gray |
| Shield Material: | Carbon Steel |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .15 mm², .205 mm², 24 AWG, 26 AWG |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .045 - .05 in, 1.14 - 1.27 mm |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-2 CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-26770-6170 1-520424-6 |
| SKU: | AMP1-520424-6 |
1-520424-6
Specifications
Detailed Description
Enhance your connectivity with our high-performance 16-position RJ connector. Designed for cable-to-board applications, this plug features durable construction with a polycarbonate housing and gold-plated copper alloy contacts, ensuring reliable signal transmission. Meeting stringent UL 94V-2 and CSA standards, it guarantees safety and quality. With a 1.27mm pitch and cable mount design, it offers easy installation in various setups. Suitable for 24-26 AWG wires, its versatility is matched by its robustness, operating flawlessly in temperatures ranging from -20°C to 80°C. Whether for data or device connections, this RJ connector delivers optimal performance while being environmentally friendly with its RoHS compliance. Elevate your networking infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

