1-520532-3

Heilind Number:AMP1-520532-3
Manufacturer:TE Connectivity
Manufacturer Number:1-520532-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 SDL RND PLUG ASSY 36 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-520532-3
Gender:Plug
Housing Material:Polycarbonate - GF
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Keying:A
Cable Type:Round
Number of Conductors:8
Contact Amperage:1.5 A
Number of Positions:8
Housing Color:Smoke Gray
Shield Material:Steel
Shield Plating Material:Tin
Shield Plating Finish:Bright
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:.081 mm², .08 - .09 mm², .129 mm², .12 - .15 mm², 26 AWG, 28 AWG
Connector System:Cable-to-Board
Conductor Insulation Diameter:.045 - .05 in, 1.14 - 1.27 mm
Receptacle Configuration:Standard
Standards Met:UL 94V-2 CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-520532-3
SKU:AMP1-520532-3

Detailed Description

Enhance your connectivity with our RJ45 Plug, perfect for high-speed data transmission. Designed for cable mount installation, this connector boasts a durable Polycarbonate housing with UL 94V-2 flammability rating. With gold-plated contacts and steel-tin shielding, it ensures reliable signal integrity. Featuring 8 positions and 8 conductors, it's ideal for various applications. RoHS compliant and suitable for 26-28 AWG wires, it guarantees both performance and environmental responsibility. Upgrade your network with this essential component.