1-520532-6

Heilind Number:AMP1-520532-6
Manufacturer:TE Connectivity
Manufacturer Number:1-520532-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 SDL RND PLUG ASSY 36 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-520532-6
Gender:Plug
Housing Material:Polycarbonate - GF
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Keying:A
Cable Type:Round
Number of Conductors:16
Contact Amperage:1.5 A
Number of Positions:16
Housing Color:Smoke Gray
Shield Material:Steel
Shield Plating Material:Tin
Shield Plating Finish:Bright
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:.081 mm², .08 - .09 mm², .129 mm², .12 - .15 mm², 26 AWG, 28 AWG
Connector System:Cable-to-Board
Conductor Insulation Diameter:.045 - .05 in, 1.14 - 1.27 mm
Receptacle Configuration:Standard
Standards Met:UL 94V-2 CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-520532-6
SKU:AMP1-520532-6

Detailed Description

Enhance your data and device connectivity with our high-quality Cable-to-Board RJ Connector, designed for seamless signal transmission. Featuring a durable Polycarbonate housing in Smoke Gray, this connector ensures secure cable mounting with its Cable Mount (Free-Hanging) design. With UL 94V-2 and CSA certifications, it guarantees safety and reliability. The 16-position configuration, along with 16 conductors, allows for efficient data transfer. Gold-plated contacts and a shielded steel construction provide optimal conductivity and signal integrity. Suitable for 26-28 AWG wire sizes, this RoHS-compliant connector is ideal for various applications, operating flawlessly in temperatures ranging from -20 to 80°C (-4 to 176°F). Trust in our RJ Connector for robust and efficient cable-to-board connections in your systems.