| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-520935-4 |
| Housing Material: | Nylon |
| Pitch: | 15.11 mm, .595 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-520935-4 |
1-520935-4
| Heilind Number: | AMP1-520935-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-520935-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure your electrical connections with our PL 250 Housing Rec in green. Constructed from durable nylon, this straight receptacle terminal housing accommodates two positions with a pitch of 0.595 inches (15.11 mm), ensuring a secure fit. Featuring a polarization mating alignment type and cable mount (free-hanging) mounting style, it provides reliable connectivity for various applications. RoHS compliant, this housing is environmentally friendly, making it a responsible choice for your projects. Upgrade your terminal setup with this high-quality solution.


