| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-520935-7 |
| Housing Material: | Nylon |
| Pitch: | 15.11 mm, .595 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Brown |
| Mating Retention Type: | Positive Lock |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-520935-7 |
1-520935-7
| Heilind Number: | AMP1-520935-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-520935-7 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PL 250 HOUSING REC 6/6 NYLON V0, a high-quality terminal housing crafted from durable Nylon. With a pitch of .595 inches (15.11mm) and a straight receptacle terminal type, this housing offers reliable connectivity for various applications. Its brown housing color and positive lock mating retention ensure secure connections, while the polarization alignment type makes installation hassle-free. Designed for cable mount (free-hanging) use, this housing is an essential component for crimp terminal assemblies. Compliant with RoHS regulations, it guarantees safety and environmental responsibility. Upgrade your connectors with this premium receptacle housing.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2021 | E-19-018561-C - Cancellation of PCN E-19-018561. After further consideration, the V2 resin will remain active to continue giving customers an option especially as we navigate through global resin shortages. | Download | |||


