| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-520987-4 |
| Housing Material: | Nylon |
| Pitch: | .22 in, .379 in, 5.59 mm, 9.63 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-520987-4 |
1-520987-4
| Heilind Number: | AMP1-520987-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-520987-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with this high-quality FASTON 250 Receptacle Housing, designed for efficient power transmission. Made of durable nylon in a sleek black finish, it offers four positions for secure crimping. With a straight orientation and cable mount installation, it's perfect for various applications. Its 5.59mm pitch ensures precise connections, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your terminal housing with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238173-3 | ![]() | |
| TE Connectivity 2238196-3 | ![]() |


