| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-521120-3 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-521120-3 |
1-521120-3
Specifications
Detailed Description
Enhance your connectivity with the HSG RECPT POSILOK MK III 250 V0, a durable terminal housing crafted from high-quality Nylon. Designed for seamless integration, this receptacle features a straight orientation, ideal for streamlined setups. With a single position and natural housing color, it's both functional and visually appealing. The latch mating retention type ensures secure connections, while polarization alignment simplifies installation. Suitable for cable mount applications, this housing offers versatility in various environments. Compliant with RoHS standards, it guarantees eco-friendly performance, making it a reliable choice for your connectivity needs. Explore our range of connectors and terminals to discover more options for your projects.

