| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-521205-1 |
| Connector Type: | Housing |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Overall Height: | 15.12 mm, .595 in |
| Overall Length: | .362 in, 9.2 mm |
| Pitch: | .196 in, 5 mm |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Wire Size: | 14 - 22 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP1-521205-1 |
1-521205-1
| Heilind Number: | AMP1-521205-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-521205-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power cables with the RAST 5 Housing, designed for secure and efficient wire-to-board applications. This single-row connector features a durable PA 6/6 housing in a natural color, with three inline receptacle positions for 14-22 AWG wires. The crimp termination method ensures reliable conductivity, while the brass contacts and operating temperature range of -40 to 110°C (-40 to 230°F) guarantee high performance in various environments. With a compact overall height of 15.12mm and length of 9.2mm, this connector is ideal for space-constrained setups. Its 5mm pitch and cable mount design allow for easy installation, making it a versatile solution for power circuit applications. RoHS compliance ensures environmental friendliness, making it a responsible choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521205-6 | ![]() | |
| TE Connectivity 521205-7 | ![]() |


