1-521253-7

Heilind Number:AMP1-521253-7
Manufacturer:TE Connectivity
Manufacturer Number:1-521253-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON PL 250 HSG REC BLUE NYLON 66/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-521253-7
Housing Material:Nylon
Pitch:15.11 mm, .594 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Blue
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-521253-7

Detailed Description

Enhance your cable connections with this efficient Faston PL 250 Housing Receptacle. Crafted from durable blue Nylon 66/6 material, it guarantees reliable performance. With a pitch of 15.11mm (.594 inches) and straight orientation, it offers seamless integration. The receptacle features two positions, ideal for various applications. Its Latch mating retention type and Polarization alignment ensure secure and accurate connections. Designed for cable mount (free-hanging) installation, it's convenient to set up. This RoHS-compliant terminal housing is a must-have for any project requiring high-quality connectivity.