| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-521384-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm, .59 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 16.65 mm, .66 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 1D, 2C |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-521384-3 |
| SKU: | AMP1-521384-3 |
1-521384-3
Specifications
Detailed Description
Introducing the ASSY PL R/A RAST5 HEADER 03-B, a versatile component from our RAST 5 IDC Connectors series. Designed for efficient board mounting, this header features a durable Nylon 6/6 housing in sleek black, accommodating three contacts in a single row. With a pitch of 5mm (.197 in) and a right-angle mount orientation, it offers secure solder termination through the hole. Ideal for power circuit applications, it boasts a contact amperage of 16A and a flammability standard of UL 94V-0. The tin-plated brass contacts ensure reliable performance, with a mating tab width of .25 in (6.35 mm) for easy connectivity. Whether for appliances or other electronic devices, this PCB mount header is a dependable choice, meeting stringent quality standards for your peace of mind.

