1-521384-4

Heilind Number:AMP1-521384-4
Manufacturer:TE Connectivity
Manufacturer Number:1-521384-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY PL R/A RAST5 HEADER 04-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-521384-4
Series:RAST 5 IDC Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Tab
Contact Amperage:16 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:14.9 mm, .59 in
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector Length:16.65 mm, .66 in
Connector System:Wire to Board
Keying and Polarized Position Locations:1C
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.14 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-521384-4
SKU:AMP1-521384-4

Detailed Description

Enhance your power circuit connections with our ASSY PL R/A RAST5 HEADER 04-B, a reliable component from our RAST 5 IDC Connectors series. Designed for seamless integration onto circuit boards, this header boasts a single row configuration and durable Nylon 6/6 housing in sleek black. With brass contacts featuring tin plating for optimal conductivity, it ensures a secure and efficient connection. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various applications, especially in appliances. Its right-angle mount orientation and inline contact layout offer versatility in assembly, while its UL 94V-0 material flammability standard guarantees safety. Each package contains 112 pieces, making it a cost-effective solution for your PCB connectivity needs. RoHS compliant and with a contact amperage rating of 16 A, this header is a dependable choice for your projects in the Wire to Board connector system.