| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-521384-8 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Contact Amperage: | 16 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm, .59 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 16.65 mm, .66 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 3C, 6D |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-521384-8 |
| SKU: | AMP1-521384-8 |
1-521384-8
Specifications
Detailed Description
Introducing the ASSY PL R/A RAST5 HEADER 8P, a versatile connector from our RAST 5 IDC series. Designed for efficient board mounting with a right-angle orientation, this header features durable Nylon 6/6 housing in sleek black. With a pitch of 5mm, it offers reliable solder termination for power applications, meeting UL 94V-0 flammability standards. Each package contains 56 connectors, with brass contacts suitable for a high amperage of 16A. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures performance in various environments. The inline contact layout with tab connectors allows seamless wire-to-board integration. With its compact size, measuring just 16.65mm in length and 14.9mm in height, this shrouded header is ideal for appliance and PCB assembly. Compliant with RoHS regulations, it guarantees environmental responsibility in your connectivity solutions. Elevate your projects with the reliable performance of this PCB mount header.

