| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-521799-0 |
| Series: | Test Probe 130 |
| Amperage: | 4.75 A |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| SKU: | AMP1-521799-0 |
1-521799-0
| Heilind Number: | AMP1-521799-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-521799-0 |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely house your test probe with this sleek black housing, perfect for ensuring seamless connections during testing. Designed for the Test Probe 130 series, this durable component is guaranteed to withstand the rigors of board mounting. Crafted with high-quality brass and tin plating, it offers reliable conductivity for up to 4.75 A of power. Rest easy knowing it meets RoHS compliance standards, making it environmentally friendly. Upgrade your testing setup with this essential connector socket.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-521799-5 | ![]() | |
| TE Connectivity 1-521800-2 | ![]() | |
| TE Connectivity 3-582118-6 | ![]() |


