| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-52266-0 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-52266-0 |
1-52266-0
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL R PG 4 3/8, a meticulously crafted Ring Tongue connector designed for optimal performance. With a voltage rating of 600 V and a stud size of 3/8, this connector ensures secure and efficient power transmission. Its Offset orientation and Closed barrel type offer versatility and durability, while the Straight terminal angle facilitates easy installation. RoHS compliant and insulated for added safety, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from 105 °C to 221 °F, it accommodates 4 AWG wire sizes, making it a reliable choice for various projects. Trust in our Rings & Spades supplier product to deliver quality and reliability in every connection. Elevate your connectivity with this essential component.

