| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5227161-6 |
| Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Polyester, PBT |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | With |
| Panel Mount Type: | Lockwasher and Nut |
| Additional Features: | Hardware Included |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .137 in, 3.48 mm |
| Lock Washer Material: | Phosphor Bronze |
| Lock Washer Plating Material: | Nickel |
| Body Insulation: | Without |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 30 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.88 mm, .625 in |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| EMI and RFI Protection Type: | PCB Ground |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Connector Product Type: | Connector Kit |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 1-5227161-6 |
| SKU: | AMP1-5227161-6 |
1-5227161-6
Specifications
Detailed Description
Enhance your connectivity with our BNC PCB Right Angle Jack, featuring convenient mounting pins for secure installation. Crafted with durable Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission in demanding environments. Its 50 Ω impedance and 4 GHz operating frequency make it ideal for high-performance applications. The polyester and PBT body, along with a lockwasher and nut panel mount feature, guarantee stability and longevity. With easy through-hole solder termination and included hardware, this connector offers seamless integration onto your circuit board. ROHS compliant and designed for commercial use, it's a trusted solution for your RF coaxial connection needs.

