| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5227161-7 |
| Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | Polyester, PBT |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | With |
| Panel Mount Type: | Lockwasher and Nut |
| Additional Features: | Hardware Included |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .137 in, 3.48 mm |
| Lock Washer Material: | Phosphor Bronze |
| Lock Washer Plating Material: | Nickel |
| Body Insulation: | Without |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 30 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.88 mm, .625 in |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| EMI and RFI Protection Type: | PCB Ground |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Connector Product Type: | Connector Kit |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 1-5227161-7 |
| SKU: | AMP1-5227161-7 |
1-5227161-7
Specifications
Detailed Description
Easily connect your RF devices with our Right Angle BNC Jack featuring convenient Panel Mounting. This high-quality connector is designed for Through Hole - Solder termination, ensuring secure and reliable performance. With an impedance of 50 Ω and an operating frequency of 4 GHz, it's ideal for demanding applications. The durable Polyester and PBT construction, along with a circular body shape in sleek Black, offers both strength and aesthetics. Hardware for installation is included, with a lockwasher and nut for added security. Whether for commercial or industrial use, this connector meets RoHS compliance standards, guaranteeing environmental responsibility. Explore our range of RF Coaxial Connectors for seamless connectivity solutions.

