1-52410-0

Heilind Number:AMP1-52410-0
Manufacturer:TE Connectivity
Manufacturer Number:1-52410-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG 22-16 SPG SPD 8,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-52410-0
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-52410-0

Detailed Description

Enhance your electrical connections with our PIDG 22-16 Spring Spade Terminals. Designed for secure and efficient wire termination, these connectors feature a #8 stud size for easy installation. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are reliable in various applications. Suitable for wire sizes 22-16 AWG (.3-1.42 mm²), these terminals have a closed barrel design and are fully insulated for added safety. Compliant with RoHS standards, they offer peace of mind in terms of environmental responsibility. Perfect for a wide range of projects, these straight-angle terminals are a must-have for any electrical toolkit. Elevate your connectivity with our high-quality Rings & Spades products.