| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-52929-0 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-52929-0 |
1-52929-0
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spring Spade Terminal, designed for optimal performance in wire sizes 22-16 AWG. With a stud size of #6 (M3.5) and a straight orientation, this connector ensures a secure fit in various applications. Its closed barrel and insulation provide added safety, while its RoHS compliance guarantees environmental responsibility. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it's a reliable choice for your projects. Upgrade to our Rings & Spades terminal for efficient and durable connectivity.

