| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-530743-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 30 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .009 x .018 in, .23 x .46 mm |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .14 in, .275 in, .2 in, .35 in, 3.56 mm, 5.08 mm, 6.98 mm, 8.89 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 1-530743-3 |
| SKU: | AMP1-530743-3 |
1-530743-3
Specifications
Detailed Description
Enhance your PCB connectivity with this Mini Box Pin Header Assembly, featuring 30 gold-plated contact pins for optimal signal transmission. Constructed with durable LCP housing in a sleek gray finish, this right-angle mount connector is ideal for aerospace, defense, and marine applications. With a pitch of 1.27mm (.05 in) and staggered contact layout, it offers reliable performance in compact spaces. Through-hole solder termination ensures secure attachment to your PCB, while the mating alignment feature guarantees proper connection. RoHS compliance and matte tin-lead plating make it environmentally friendly and corrosion-resistant. Perfect for board-to-board connections, this header assembly is a versatile solution for your electronic assemblies.

