| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-530744-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 50 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Connector Height: | .25 in, 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | No |
| Post Size: | .009 x .018 in, .23 x .46 mm |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 1-530744-5 |
| SKU: | AMP1-530744-5 |
1-530744-5
Specifications
Detailed Description
Enhance your PCB connections with this MINI-BX PIN ASSY, featuring 50 gold-plated contacts in a dual-row configuration for secure and reliable communication. Constructed with a durable LCP housing in a sleek gray finish, this connector is perfect for aerospace, defense, and marine applications. Its right-angle mount orientation and polarized mating alignment ensure easy installation and alignment. With a pitch of 1.27mm (.05 in) and a contact spacing of 3.81mm (.15 in), it offers efficient connectivity for your projects. Designed for PCB mounting, this connector has a tin-lead PCB contact termination and is ROHS compliant. Its compact size, measuring at just 6.35mm in height, makes it ideal for space-constrained environments. Upgrade your board-to-board connections with this high-quality connector, suitable for a wide range of electronic assemblies.

