| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-530761-0 |
| Housing Material: | Diallyl Phthalate |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 50 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5323 |
| Connector System: | Board to Board |
| Post Size: | .006 x .03 in, .15 x .76 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .131 in, 5.461 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Part Aliases: | 1-530761-0 |
| SKU: | AMP1-530761-0 |
1-530761-0
Specifications
Detailed Description
Easily connect components on your circuit board with this Box Pin Header. Featuring 50 gold-plated contacts in a right-angle orientation, it ensures reliable signal transmission. The Diallyl Phthalate housing in a striking blue color provides durability and visibility. With a 2.54mm pitch and through-hole solder termination, it offers secure attachment. Operating in a wide temperature range, from -65 to 125°C, this header is suitable for various environments. Ideal for aerospace, defense, and marine applications, it guarantees performance and quality in board-to-board connections.

