| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-530780-0 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder, Wrap-Type |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 120 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .059 - .103 in, 1.5 - 2.63 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5324 |
| Connector System: | Board to Board |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .135 in, 14.35 mm |
| Terminations Per Post: | 2 High |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 1-530780-0 |
| SKU: | AMP1-530780-0 |
1-530780-0
Specifications
Detailed Description
Enhance your electronic connections with our durable and efficient 120-position board mount receptacle. Featuring a blue Diallyl Phthalate housing and Beryllium Copper contacts plated with gold, this connector ensures reliable performance in aerospace, defense, and marine applications. With a pitch of 2.54mm, it offers precise socket connections on a 2-row layout. Operating seamlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), it's suitable for various environments. The Through Hole - Solder, Wrap-Type termination method and .025" post size guarantee secure attachment to a printed circuit board. Designed for vertical mount orientation, this connector is RoHS compliant and offers polarization for easy mating alignment. Perfect for high-amperage applications, it accommodates a contact amperage of 1.5A, making it ideal for fully loaded conditions. Upgrade your PCB connections with this top-quality board-to-board connector system.

