| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-530785-2 |
| Amperage: | 3 A |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Contact Type: | Pin |
| Row Spacing: | .125 in, 3.175 mm, 3.17 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 3 A |
| Number of Positions: | 50 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Connector Height: | 12.7 mm, .5 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5323 |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .006 x .03 in, .15 x .76 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.24 mm, .6 in |
| Contact Mating Area Length: | .198 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-530785-2 |
| SKU: | AMP1-530785-2 |
1-530785-2
Specifications
Detailed Description
Introducing our Box Pin HDR Assembly, featuring 50 positions and a 0.075" pitch. This right-angle connector is designed for panel mounting with a housing made of Diallyl Phthalate in a striking blue color. With a contact material of brass and gold plating, it ensures reliable signal transmission in aerospace, defense, and marine applications. Operating within a wide temperature range of -85 to 257°F, this PCB mount header offers secure retention with mounting holes and a termination post tail length of 0.125". Its shrouded, polarized design guarantees proper mating alignment on printed circuit boards, making it an essential component for board-to-board connectivity in demanding environments. Built to meet stringent quality standards, this connector is a dependable choice for your electronic assembly needs.

