| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5316077-0 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold, Tin |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 12 mm, .472 in, 4 mm, 6 mm, 7 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin, 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5316077-0 |
| SKU: | AMP1-5316077-0 |
1-5316077-0
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our high-performance Board to Board Mezzanine Connector. Designed for optimal signal transmission, this straight orientation connector features a dual row layout with 140 positions, allowing for seamless integration on PCBs. Its surface mount termination method and gold contact plating ensure reliable and efficient connections, while the high temperature thermoplastic housing guarantees durability in various operating environments. With a low profile stack height and vertical mount orientation, this connector is perfect for space-saving applications. RoHS compliant and UL 94V-0 rated, it meets stringent industry standards for safety and environmental responsibility. Upgrade your design with this essential component for seamless data and device connectivity.

