| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5316318-1 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | 12 mm, .472 in |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 18 mm, .709 in |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5316318-1 |
| SKU: | AMP1-5316318-1 |
1-5316318-1
Specifications
Detailed Description
Enhance your electronic connections with our high-quality Board to Board Mezzanine Connector. Designed for reliable signal transmission, this connector features a dual-row layout with 160 positions, perfect for intricate PCB setups. The housing, made of high-temperature thermoplastic in sleek black, ensures durability in harsh environments. With a .6mm pitch and gold-plated contacts, it guarantees optimal conductivity at 50V AC and .5A amperage. Whether for data or device applications, our UL 94V-0 compliant connector offers secure surface mount termination on your board. Its vertical mount orientation and solder peg PCB retention make for easy assembly, while the grounding plate and polarization feature ensure proper alignment. RoHS compliant and meeting stringent quality standards, this connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.

