| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5316559-1 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Contact Amperage: | .5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12 mm, .472 in, 4 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5316559-1 |
| SKU: | AMP1-5316559-1 |
1-5316559-1
Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Board to Board Mezzanine Connector. Featuring a durable High Temperature Thermoplastic housing in sleek black, this connector is designed for reliability in demanding environments. With a straight body orientation and vertical mount, it ensures seamless integration into your systems. Gold-plated contacts and UL 94V-0 rated material guarantee optimal signal transmission and safety. Measuring just 4mm in stack height, it offers a compact solution without compromising on performance. RoHS compliant and operating efficiently in a wide temperature range, it is the perfect choice for your signal circuit applications. With 160 positions and a .6mm pitch, this connector provides ample connectivity options for your PCB layouts. Trust in its 200V AC dielectric withstanding voltage and 2MΩ insulation resistance for secure and stable connections. Whether for data, devices, or grounding components, this connector, with its 30-piece packaging in hard tray, is ready to meet your connectivity needs with ease.

