| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5316560-1 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold, Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .315 in, 4 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin, 1 µm, 39.37 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5316560-1 |
| SKU: | AMP1-5316560-1 |
1-5316560-1
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality board-to-board mezzanine connector, designed for reliable signal transmission in electronic devices. With a compact pitch of .6mm and a straight body orientation, it offers efficient space utilization and easy integration onto circuit boards. The housing, made of UL 94V-0 rated high-temperature thermoplastic in sleek black, ensures durability and safety. Featuring 160 gold-plated contacts, this connector guarantees optimal conductivity and signal integrity. Its surface-mount termination method and vertical mount orientation facilitate seamless PCB assembly. With a voltage rating of 50V AC and amperage of .5A, it meets stringent performance standards. The connector is stackable, allowing for versatile configuration options in various applications. RoHS compliant and ECCN classified as EAR99, it adheres to international regulations. Elevate your connectivity solutions with this essential component for data and device connectivity.

