| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5316562-1 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Contact Amperage: | .5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .31 in, 8 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 16 mm, .63 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5316562-1 |
| SKU: | AMP1-5316562-1 |
1-5316562-1
Specifications
Detailed Description
Enhance your circuit connectivity with our advanced Board to Board Mezzanine Connector, designed for efficient signal transmission in a variety of applications. With a high-temperature thermoplastic housing and gold-plated copper alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring a straight body orientation and surface mount termination, it offers easy integration onto your PCB. With a pitch of 0.6mm (.024 in) and a stackable design, it allows for seamless stacking and alignment, while meeting the stringent UL 94V-0 flammability standard for added safety. The connector's 160 positions and 2MΩ insulation resistance make it suitable for complex circuit configurations, while its 50V AC voltage rating guarantees optimal power distribution. Ideal for data and device applications, this RoHS-compliant connector is a versatile solution for your connectivity needs.

