| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-531719-2 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .075 in, 1.9 mm |
| Contact Type: | Pin |
| Row Spacing: | .125 in, 3.175 mm, 3.17 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 120 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 13.284 mm, .523 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Rib |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .016 x .018 in, .41 x .46 mm |
| Board to Board Configuration: | Right Angle |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 120 µin |
| Contact Mating Area Length: | .205 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-531719-2 |
| SKU: | AMP1-531719-2 |
1-531719-2
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board connector, designed for signal transmission in demanding environments. Featuring a durable polyester housing in a vibrant blue color, this two-row panel mount connector ensures secure and reliable through-hole solder termination. With 120 brass contact pins, each plated with gold for optimal conductivity, this connector is suitable for applications requiring a contact amperage of up to 3A. Its UL 94V-0 compliant material and wide operating temperature range from -85 to 257°F guarantee performance in aerospace, defense, and marine settings. The right-angle mount orientation, along with a stack height of 0.6 inches, offers flexibility in assembly, while the polarizing rib ensures accurate mating alignment. Perfect for PCB stacking, this connector is a vital component in your electronic systems.

