| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-531720-3 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Contact Type: | Pin |
| Row Spacing: | .125 in, 3.17 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 13.284 mm, .523 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Rib |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .016 x .018 in, .41 x .46 mm |
| Board to Board Configuration: | Right Angle |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 120 µin |
| Contact Mating Area Length: | .205 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-531720-3 |
| SKU: | AMP1-531720-3 |
1-531720-3
Specifications
Detailed Description
Enhance your PCB connections with our high-performance Board to Board PCB Connector, designed for critical signal applications in aerospace, defense, and marine industries. Featuring a durable polyester housing in a vibrant blue color, this connector ensures reliable performance even in extreme operating temperatures ranging from -85 to 257 °F. With a contact layout optimized for efficient signal transmission, gold-plated brass contacts guarantee superior conductivity. The right-angle mount orientation and shrouded header type offer easy and secure PCB assembly, while the staggered contact design allows for precise mating alignment with polarizing rib assistance. Mezzanine and board stacking capabilities further enhance connectivity options, making this connector a versatile solution for demanding electronic systems. Compliant with UL 94V-0 flammability standards and RoHS regulations, it meets stringent quality and environmental requirements. Elevate your PCB assembly with this essential connector for seamless signal transmission in mission-critical applications.

