| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532428-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | .18 in, 4.57 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1807 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532428-1 |
| SKU: | AMP1-532428-1 |
1-532428-1
Specifications
Detailed Description
Elevate your electronic assembly with this high-density interconnect receptacle assembly boasting 120 positions in a compact 2-row design. Crafted from flame-retardant UL 94V-0 thermoplastic housing and featuring copper alloy sockets with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a contact amperage of 3A and an operating temperature range from -85 to 257°F, it's suitable for a wide range of applications. Its right-angle mount orientation and through-hole solder termination make it easy to integrate onto your board, while its robust construction, including four-beam contact shapes, guarantees durability and performance. Whether you're working on a data and devices project or any other application requiring a secure board-to-board connection, this assembly is a dependable choice. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-532446-1 | ![]() | |
| TE Connectivity 532431-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2015 | E-14-018089 (xml) - Product Improvement. Housing material no longer available in brown. Change housing color to black. | N/A | |||


