| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532430-4 |
| Amperage: | 3 A |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 2 |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .76 in |
| Connector Height: | 11.73 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1806 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532430-4 |
| SKU: | AMP1-532430-4 |
1-532430-4
Specifications
Detailed Description
Enhance your PCB connectivity with our HDI PIN ASSY, featuring a straight body orientation and two rows of 150 gold-plated phosphor bronze contacts for reliable signal transmission. With a pitch of 2.54mm and Through Hole - Solder termination method, this black housing assembly ensures secure board mounting. Operating in a wide temperature range from -85 to 257°F, it offers high performance in various environments. UL 94V-0 compliant for safety, this connector is ideal for signal circuit applications. Its vertical mount orientation and PCB standoff feature facilitate easy installation, while the polarization mating alignment ensures proper connection. RoHS compliant, this PCB Mount Header is designed for durability and performance. Upgrade your board-to-board connectivity with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 533935-2 | ![]() |


