| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532433-2 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 2 |
| Contact Amperage: | 3 A |
| Number of Positions: | 225 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .76 in |
| Connector Height: | 11.73 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1808 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | 5.33 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532433-2 |
| SKU: | AMP1-532433-2 |
1-532433-2
Specifications
Detailed Description
Enhance your electronic connections with our HDI Pin Assembly, featuring three rows and 225 positions for robust signal transmission. Crafted with precision, this assembly boasts a straight body orientation and is designed for board mount installation using through-hole solder termination. Constructed with durable thermoplastic housing in sleek black, it meets stringent UL 94V-0 flammability standards. The gold-plated phosphor bronze contacts ensure reliable conductivity, while the 2.54mm pitch offers efficient spacing. With an operating temperature range of -85 to 257°F, this assembly is suitable for high-temperature environments. Ideal for signal circuit applications, it guarantees quality performance in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5533268-2 | ![]() |


