| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532434-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 280 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 11.68 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5291 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532434-1 |
| SKU: | AMP1-532434-1 |
1-532434-1
Specifications
Detailed Description
Enhance connectivity with our HDI RECP ASSY, featuring a 4-row, 280-position design for optimal signal transmission. Crafted from high-quality thermoplastic housing and copper alloy contacts, this board-mount receptacle ensures reliable performance in a variety of applications. With a 2.54mm pitch, it offers precise socket connections, while its UL 94V-0 flammability standard certification guarantees safety. Operating seamlessly in temperatures ranging from -85 to 257°F, this connector is ideal for demanding environments. Gold plating on the contact mating area ensures efficient signal transfer, while its through-hole solder termination method allows for secure attachment to PCBs. Perfect for signal circuit applications, this black-colored connector with a right-angle mount orientation provides a versatile solution for your connectivity needs. Packaged in a convenient tube, it is ready for easy installation. Trust in its quality and performance for your next project.

