| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532446-4 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 2 |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.13 mm, .76 in |
| Connector Height: | 11.73 mm, .46 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1806 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .25 in, 6.35 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532446-4 |
| SKU: | AMP1-532446-4 |
1-532446-4
Specifications
Detailed Description
Enhance your PCB connections with our HDI PIN ASSY, featuring 150 gold-plated contacts for optimal signal transmission. With a straight orientation and 2.54mm pitch, this thermoplastic housing assembly is designed for board mount installation. Meeting UL 94V-0 standards, it ensures safety and reliability even in extreme temperatures ranging from -85 to 257°F. Each contact, made of phosphor bronze, is carefully crafted for a 3A amperage rating, perfect for high-performance circuit applications. Featuring a two-row configuration, this assembly offers seamless integration for your electronic projects. Whether it's for data and devices or any other application, trust in the quality and precision of our PCB connector system.

