1-532446-9

Heilind Number:AMP1-532446-9
Manufacturer:TE Connectivity
Manufacturer Number:1-532446-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 2 ROW 200 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-532446-9
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:2
Contact Amperage:3 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:11.73 mm, .46 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1806
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.25 in, 6.35 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1-532446-9
SKU:AMP1-532446-9

Detailed Description

Enhance your electronic connections with our HDI Pin Assembly, featuring two rows of 200 positions for seamless signal transmission. Crafted from durable thermoplastic in sleek black, this connector ensures reliability in board-to-board configurations. With a pitch of 2.54mm and contact mating area plated with gold, it guarantees optimal conductivity. Designed for vertical mounting with through-hole press-fit termination, it withstands harsh temperatures from -85 to 257°F. Meeting UL 94V-0 flammability standards, it's not only efficient but also safe for use. Perfect for high-temperature applications, it's a must-have for any electronic setup requiring precision and durability.